Parametric Equivalent

SBCHE66R8K | |
|---|---|
DigiKey Part Number | A131246-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE66R8K |
Description | RES 6.8 OHM 10% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE66R8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.57000 | RM45.70 |
| 25 | RM3.93040 | RM98.26 |
| 50 | RM3.53100 | RM176.55 |
| 100 | RM3.19020 | RM319.02 |
| 300 | RM2.75197 | RM825.59 |
| 500 | RM2.58362 | RM1,291.81 |
| 1,000 | RM2.38512 | RM2,385.12 |
| 5,000 | RM2.03203 | RM10,160.15 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |


