
SMA-A0204BTNX22K | |
|---|---|
DigiKey Part Number | A127081TR-ND - Tape & Reel (TR) A127081CT-ND - Cut Tape (CT) A127081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX22K |
Description | RES 22K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.56100 | RM25.61 |
| 25 | RM2.18760 | RM54.69 |
| 50 | RM1.95340 | RM97.67 |
| 100 | RM1.75490 | RM175.49 |
| 250 | RM1.53708 | RM384.27 |
| 500 | RM1.40082 | RM700.41 |
| 1,000 | RM1.28491 | RM1,284.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13590 | RM3,407.70 |
| 6,000 | RM1.05989 | RM6,359.34 |
| 9,000 | RM1.02084 | RM9,187.56 |
| 15,000 | RM0.97668 | RM14,650.20 |
| 21,000 | RM0.95038 | RM19,957.98 |
| 30,000 | RM0.92468 | RM27,740.40 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

