1.8 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW21R8JT

DigiKey Part Number
A131702TR-ND - Tape & Reel (TR)
A131702CT-ND - Cut Tape (CT)
A131702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW21R8JT
Description
RES SMD 1.8 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW21R8JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.04100RM20.41
25RM1.74000RM43.50
50RM1.55160RM77.58
100RM1.39120RM139.12
250RM1.21508RM303.77
500RM1.10494RM552.47
1,000RM1.01128RM1,011.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.93171RM1,863.42
4,000RM0.86412RM3,456.48
6,000RM0.82940RM4,976.40
10,000RM0.79013RM7,901.30
14,000RM0.76673RM10,734.22
20,000RM0.74387RM14,877.40
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500