
SQMBW101K2J | |
|---|---|
DigiKey Part Number | 1712-SQMBW101K2J-ND |
Manufacturer | |
Manufacturer Product Number | SQMBW101K2J |
Description | SQMB10 1K2 (WIRE) 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMBW101K2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.28400 | RM52.84 |
| 25 | RM4.55320 | RM113.83 |
| 50 | RM4.09600 | RM204.80 |
| 200 | RM3.37460 | RM674.92 |
| 400 | RM3.09310 | RM1,237.24 |
| 600 | RM2.94843 | RM1,769.06 |
| 1,000 | RM2.78471 | RM2,784.71 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

