3.3 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT3003R3J

DigiKey Part Number
A123900-ND
Manufacturer
Manufacturer Product Number
TJT3003R3J
Description
RES CHAS MNT 3.3 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
8.278" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM310.87000RM310.87
10RM229.84400RM2,298.44
30RM204.15900RM6,124.77
50RM194.29960RM9,714.98
100RM182.68560RM18,268.56
Manufacturers Standard Package
Unit Price without VAT:RM310.87000
Unit Price with VAT:RM341.95700