
TLMQ2BDR010FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR010FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR010FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR010FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR010FTD |
Description | TLMQ 1206 1W R010 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR010FTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.34000 | RM13.40 |
| 25 | RM1.13800 | RM28.45 |
| 50 | RM1.01180 | RM50.59 |
| 100 | RM0.90340 | RM90.34 |
| 250 | RM0.78484 | RM196.21 |
| 500 | RM0.71054 | RM355.27 |
| 1,000 | RM0.64746 | RM647.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.53509 | RM2,675.45 |
| 10,000 | RM0.49836 | RM4,983.60 |
| 15,000 | RM0.47949 | RM7,192.35 |
| 25,000 | RM0.45815 | RM11,453.75 |
| 35,000 | RM0.44544 | RM15,590.40 |
| 50,000 | RM0.43302 | RM21,651.00 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

