
TLRP3A20WR082FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20WR082FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR082FTECT-ND - Cut Tape (CT) 1712-TLRP3A20WR082FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR082FTE |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.70600 | RM17.06 |
| 25 | RM1.45320 | RM36.33 |
| 50 | RM1.29320 | RM64.66 |
| 100 | RM1.15760 | RM115.76 |
| 250 | RM1.00896 | RM252.24 |
| 500 | RM0.91574 | RM457.87 |
| 1,000 | RM0.83658 | RM836.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.71208 | RM2,848.32 |
| 8,000 | RM0.66351 | RM5,308.08 |
| 12,000 | RM0.63856 | RM7,662.72 |
| 20,000 | RM0.61035 | RM12,207.00 |
| 28,000 | RM0.59354 | RM16,619.12 |
| 40,000 | RM0.57711 | RM23,084.40 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

