15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30DR015FTE

DigiKey Part Number
1712-TLRP3A30DR015FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30DR015FTECT-ND - Cut Tape (CT)
1712-TLRP3A30DR015FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30DR015FTE
Description
RES 0.015 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,648
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.96600RM19.66
25RM1.67680RM41.92
50RM1.49400RM74.70
100RM1.33920RM133.92
250RM1.16940RM292.35
500RM1.06294RM531.47
1,000RM0.97251RM972.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.83033RM3,321.32
8,000RM0.77486RM6,198.88
12,000RM0.74637RM8,956.44
20,000RM0.71414RM14,282.80
28,000RM0.69495RM19,458.60
40,000RM0.67619RM27,047.60
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300