
TLRP3A30DR082FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30DR082FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR082FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR082FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR082FTE |
Description | RES 0.082 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.96600 | RM19.66 |
| 25 | RM1.67680 | RM41.92 |
| 50 | RM1.49400 | RM74.70 |
| 100 | RM1.33920 | RM133.92 |
| 250 | RM1.16940 | RM292.35 |
| 500 | RM1.06294 | RM531.47 |
| 1,000 | RM0.97251 | RM972.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.83033 | RM3,321.32 |
| 8,000 | RM0.77486 | RM6,198.88 |
| 12,000 | RM0.74637 | RM8,956.44 |
| 20,000 | RM0.71414 | RM14,282.80 |
| 28,000 | RM0.69495 | RM19,458.60 |
| 40,000 | RM0.67619 | RM27,047.60 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

