3.16 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B3K16CC

DigiKey Part Number
1712-YR1B3K16CCCT-ND - Cut Tape (CT)
1712-YR1B3K16CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B3K16CC
Description
RES 3.16K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B3K16CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,592
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.17900RM21.79
25RM1.85960RM46.49
50RM1.65880RM82.94
100RM1.48770RM148.77
250RM1.30036RM325.09
500RM1.18310RM591.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.08334RM1,083.34
2,000RM0.99862RM1,997.24
3,000RM0.95508RM2,865.24
5,000RM0.90584RM4,529.20
7,000RM0.87649RM6,135.43
10,000RM0.84782RM8,478.20
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500