
YR1B402RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B402RCCCT-ND - Cut Tape (CT) 1712-YR1B402RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B402RCC |
Description | RES 402 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM1.85960 | RM46.49 |
| 50 | RM1.65880 | RM82.94 |
| 100 | RM1.48770 | RM148.77 |
| 250 | RM1.30036 | RM325.09 |
| 500 | RM1.18310 | RM591.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.08334 | RM1,083.34 |
| 2,000 | RM0.99862 | RM1,997.24 |
| 3,000 | RM0.95508 | RM2,865.24 |
| 5,000 | RM0.90584 | RM4,529.20 |
| 7,000 | RM0.87649 | RM6,135.43 |
| 10,000 | RM0.84782 | RM8,478.20 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

