
YR1B49R9CC | |
|---|---|
DigiKey Part Number | A105892CT-ND - Cut Tape (CT) A105892TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B49R9CC |
Description | RES 49.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B49R9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.29200 | RM12.92 |
| 25 | RM1.19600 | RM29.90 |
| 50 | RM1.14900 | RM57.45 |
| 100 | RM1.10160 | RM110.16 |
| 250 | RM0.94480 | RM236.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.94446 | RM944.46 |
| 2,000 | RM0.88309 | RM1,766.18 |
| 3,000 | RM0.87904 | RM2,637.12 |
| 5,000 | RM0.79270 | RM3,963.50 |
| 7,000 | RM0.78607 | RM5,502.49 |
| 10,000 | RM0.77949 | RM7,794.90 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

