
2071584-2 | |
|---|---|
DigiKey Part Number | 41-2071584-2-ND |
Manufacturer | |
Manufacturer Product Number | 2071584-2 |
Description | RELAY EV CONTACTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 249 mA | |
Coil Power | 6W | |
Coil Resistance | 96.386Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.39000 | RM229.39 |
| 20 | RM197.24800 | RM3,944.96 |
| 40 | RM190.46850 | RM7,618.74 |
| 60 | RM186.61017 | RM11,196.61 |
| 100 | RM181.85780 | RM18,185.78 |
| Unit Price without VAT: | RM229.39000 |
|---|---|
| Unit Price with VAT: | RM252.32900 |



