New Product
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
2486200-2
2486200-2

2486200-5

DigiKey Part Number
41-2486200-5-ND
Manufacturer
Manufacturer Product Number
2486200-5
Description
W52-A121B1-15=CKTBKR,THERM,ROC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
2486200-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Approval Agency
CCC, cURus, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM29.43000RM29.43
5RM24.40400RM122.02
10RM22.51700RM225.17
50RM18.67240RM933.62
200RM15.87270RM3,174.54
400RM14.62470RM5,849.88
600RM13.93717RM8,362.30
1,000RM13.11256RM13,112.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM29.43000
Unit Price with VAT:RM32.37300