


3-1393818-2 | |
|---|---|
DigiKey Part Number | 3-1393818-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393818-2 |
Description | RELAY GEN PURPOSE DPDT 2A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393818-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 15VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 250VA, 300W | |
Coil Current | 46.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 325 Ohms | |
Base Product Number |











