General Purpose Relay DPDT (2 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1393806-8

DigiKey Part Number
6-1393806-8-ND
Manufacturer
Manufacturer Product Number
6-1393806-8
Description
RELAY GEN PURPOSE DPDT 2A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Datasheet
 Datasheet
EDA/CAD Models
6-1393806-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 150VDC - Max
Load - Max Switching
250VA, 300W
Coil Current
54.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.1 VDC
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
220 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.