




8-1415535-6 | |
|---|---|
DigiKey Part Number | PB2017-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415535-6 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415535-6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RL-1-E DC12 | Omron Electronics Inc-EMC Div | 5,670 | Z2834-ND | RM22.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.81000 | RM17.81 |
| 20 | RM15.32000 | RM306.40 |
| 40 | RM14.79575 | RM591.83 |
| 60 | RM14.49717 | RM869.83 |
| 100 | RM14.12920 | RM1,412.92 |
| 260 | RM13.46523 | RM3,500.96 |
| 500 | RM13.02852 | RM6,514.26 |
| 1,000 | RM12.58087 | RM12,580.87 |
| Unit Price without VAT: | RM17.81000 |
|---|---|
| Unit Price with VAT: | RM19.59100 |

