General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17A18-240

DigiKey Part Number
PB2255-ND
Manufacturer
Manufacturer Product Number
KHAU-17A18-240
Description
RELAY GEN PURPOSE 4PDT 3A 240V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2.5 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
204 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
12 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM307.32000RM307.32
10RM273.66100RM2,736.61
25RM261.29760RM6,532.44
50RM252.31200RM12,615.60
100RM243.63070RM24,363.07
Manufacturers Standard Package
Unit Price without VAT:RM307.32000
Unit Price with VAT:RM338.05200