




PCH-105D2,000 | |
|---|---|
DigiKey Part Number | PB2087-ND |
Manufacturer | |
Manufacturer Product Number | PCH-105D2,000 |
Description | RELAY GEN PURPOSE SPDT 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.90000 | RM11.90 |
| 10 | RM10.58700 | RM105.87 |
| 25 | RM10.11160 | RM252.79 |
| 50 | RM9.76480 | RM488.24 |
| 100 | RM9.43040 | RM943.04 |
| 300 | RM8.92303 | RM2,676.91 |
| 500 | RM8.69628 | RM4,348.14 |
| 1,000 | RM8.39764 | RM8,397.64 |
| Unit Price without VAT: | RM11.90000 |
|---|---|
| Unit Price with VAT: | RM13.09000 |


