




PCH-112L2M,000 | |
|---|---|
DigiKey Part Number | PB1651-ND |
Manufacturer | |
Manufacturer Product Number | PCH-112L2M,000 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCH-112L2M,000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM7.66700 | RM76.67 |
| 25 | RM7.32360 | RM183.09 |
| 50 | RM7.07300 | RM353.65 |
| 100 | RM6.83080 | RM683.08 |
| 300 | RM6.46317 | RM1,938.95 |
| 500 | RM6.29904 | RM3,149.52 |
| 1,000 | RM6.08277 | RM6,082.77 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |











