




RT134012 | |
|---|---|
DigiKey Part Number | PB1686-ND |
Manufacturer | |
Manufacturer Product Number | RT134012 |
Description | RELAY GEN PURPOSE SPST 12A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT134012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.95000 | RM19.95 |
| 20 | RM17.18050 | RM343.61 |
| 40 | RM16.59100 | RM663.64 |
| 60 | RM16.25617 | RM975.37 |
| 100 | RM15.84350 | RM1,584.35 |
| 260 | RM15.09904 | RM3,925.75 |
| 500 | RM14.60924 | RM7,304.62 |
| 1,000 | RM14.10715 | RM14,107.15 |
| Unit Price without VAT: | RM19.95000 |
|---|---|
| Unit Price with VAT: | RM21.94500 |


