RT1-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1-F
RT314F05
RT314F05
Relay Basics - Another Teaching Moment | DigiKey Electronics

RT314F05

DigiKey Part Number
PB1787-ND
Manufacturer
Manufacturer Product Number
RT314F05
Description
RELAY GEN PURPOSE SPDT 16A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT314F05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
119 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
42 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM31.73000RM31.73
20RM27.30150RM546.03
40RM26.36600RM1,054.64
60RM25.83300RM1,549.98
100RM25.17690RM2,517.69
260RM23.99312RM6,238.21
500RM23.21444RM11,607.22
1,000RM22.41633RM22,416.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.73000
Unit Price with VAT:RM34.90300