




RTB74024 | |
|---|---|
DigiKey Part Number | PB1668-ND |
Manufacturer | |
Manufacturer Product Number | RTB74024 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTB74024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.36000 | RM26.36 |
| 20 | RM22.68650 | RM453.73 |
| 40 | RM21.90825 | RM876.33 |
| 60 | RM21.46583 | RM1,287.95 |
| 100 | RM20.92100 | RM2,092.10 |
| 260 | RM19.93715 | RM5,183.66 |
| 500 | RM19.29032 | RM9,645.16 |
| 1,000 | RM18.62714 | RM18,627.14 |
| Unit Price without VAT: | RM26.36000 |
|---|---|
| Unit Price with VAT: | RM28.99600 |

