



RTX3-1AT-B009 | |
|---|---|
DigiKey Part Number | 2266-RTX3-1AT-B009-ND |
Manufacturer | |
Manufacturer Product Number | RTX3-1AT-B009 |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 74 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM53.26900 | RM532.69 |
| 30 | RM52.28367 | RM1,568.51 |
| 60 | RM51.25933 | RM3,075.56 |
| 150 | RM50.31380 | RM7,547.07 |
| 500 | RM49.32880 | RM24,664.40 |
| Unit Price without VAT: | RM53.26900 |
|---|---|
| Unit Price with VAT: | RM58.59590 |

