Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 60VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 60VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR4D4060

DigiKey Part Number
2266-SR4D4060-ND
Manufacturer
Manufacturer Product Number
SR4D4060
Description
RELAY SAFETY 4PST 8A 60V
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 60VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
60VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
45 VDC
Must Release Voltage
6 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
13.3 mA
Coil Power
800mW
Coil Resistance
4.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
3RM93.57667RM280.73
21RM89.12286RM1,871.58
75RM85.06467RM6,379.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM93.57667
Unit Price with VAT:RM102.93434