



SR4M4048 | |
|---|---|
DigiKey Part Number | PB1306-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4048 |
Description | RELAY SAFETY 4PST 8A 48V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4M4048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 16.7 mA | |
Coil Power | 800mW | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.06000 | RM135.06 |
| 10 | RM120.28400 | RM1,202.84 |
| 30 | RM113.80433 | RM3,414.13 |
| 50 | RM110.90940 | RM5,545.47 |
| 100 | RM107.09710 | RM10,709.71 |
| 250 | RM102.25420 | RM25,563.55 |
| Unit Price without VAT: | RM135.06000 |
|---|---|
| Unit Price with VAT: | RM148.56600 |

