Image for SRC72AEBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC72AEBA

DigiKey Part Number
2266-SRC72AEBA-ND
Manufacturer
Manufacturer Product Number
SRC72AEBA
Description
RELAY TIME DELAY 15SEC 10A 120V
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 15 Sec Delay 10A @ 120VAC/28VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle
Circuit
DPDT (2 Form C)
Delay Time
0.5 Sec ~ 15 Sec
Contact Rating @ Voltage
10A @ 120VAC/28VDC
Voltage - Supply
120VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM843.00000RM843.00
2RM809.23500RM1,618.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM843.00000
Unit Price with VAT:RM927.30000