Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

SSRD-240D40R

DigiKey Part Number
SSRD-240D40R-ND
Manufacturer
Manufacturer Product Number
SSRD-240D40R
Description
SSR RELAY SPST-NO 40A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
40 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.