MFR Recommended




V23026A1002B201 | |
|---|---|
DigiKey Part Number | PB283-ND |
Manufacturer | |
Manufacturer Product Number | V23026A1002B201 |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23026A1002B201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 150VAC, 125VDC - Max | |
Load - Max Switching | 150VA, 125W | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.25 kOhms | |
Base Product Number |



