



W33-S4B1Q-15 | |
|---|---|
DigiKey Part Number | PB262-ND |
Manufacturer | |
Manufacturer Product Number | W33-S4B1Q-15 |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Amber | |
Illumination Voltage (Nominal) | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM404.64000 | RM404.64 |
| 5 | RM335.57000 | RM1,677.85 |
| 10 | RM309.46300 | RM3,094.63 |
| 60 | RM250.51050 | RM15,030.63 |
| 120 | RM230.60558 | RM27,672.67 |
| Unit Price without VAT: | RM404.64000 |
|---|---|
| Unit Price with VAT: | RM445.10400 |


