



W33-T4B1Q-12 | |
|---|---|
DigiKey Part Number | W33-T4B1Q-12-ND |
Manufacturer | |
Manufacturer Product Number | W33-T4B1Q-12 |
Description | CIR BRKR THRM 12A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Amber | |
Illumination Voltage (Nominal) | 120V | |
Base Product Number |

