




W51-A122B1-7 | |
|---|---|
DigiKey Part Number | PB654-ND |
Manufacturer | |
Manufacturer Product Number | W51-A122B1-7 |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.89000 | RM30.89 |
| 5 | RM25.63400 | RM128.17 |
| 10 | RM23.65200 | RM236.52 |
| 50 | RM19.61340 | RM980.67 |
| 200 | RM16.67170 | RM3,334.34 |
| 400 | RM15.36038 | RM6,144.15 |
| 600 | RM14.63788 | RM8,782.73 |
| 1,000 | RM13.77144 | RM13,771.44 |
| Unit Price without VAT: | RM30.89000 |
|---|---|
| Unit Price with VAT: | RM33.97900 |


