




V23047-A1024-A501 | |
|---|---|
DigiKey Part Number | PB659-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1024-A501 |
Description | RELAY SAFETY DPDT 6A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 29.2 mA | |
Coil Power | 700mW | |
Coil Resistance | 823 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.32000 | RM60.32 |
| 20 | RM51.89950 | RM1,037.99 |
| 40 | RM50.11875 | RM2,004.75 |
| 60 | RM49.10483 | RM2,946.29 |
| 100 | RM47.85640 | RM4,785.64 |
| 260 | RM45.60385 | RM11,857.00 |
| 500 | RM44.12264 | RM22,061.32 |
| Unit Price without VAT: | RM60.32000 |
|---|---|
| Unit Price with VAT: | RM66.35200 |











