



1478769-6 | |
|---|---|
DigiKey Part Number | A122733-ND |
Manufacturer | |
Manufacturer Product Number | 1478769-6 |
Description | CABLE GLAND 18.01-25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA), Nylon Black |
EDA/CAD Models | 1478769-6 Models |
Category | Thread Length 0.709" (18.01mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Panel Hole Size 1.260" (32.0mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Locknut |
Type Cable Gland, Anti-Vibration | Color Black |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.94000 | RM45.94 |
| 10 | RM39.02600 | RM390.26 |
| 25 | RM36.58000 | RM914.50 |
| 50 | RM34.83340 | RM1,741.67 |
| 100 | RM33.17090 | RM3,317.09 |
| 360 | RM30.30628 | RM10,910.26 |
| 720 | RM28.86122 | RM20,780.08 |
| 1,080 | RM28.04836 | RM30,292.23 |
| Unit Price without VAT: | RM45.94000 |
|---|---|
| Unit Price with VAT: | RM50.53400 |



