Similar

2-608687-9 | |
|---|---|
DigiKey Part Number | 2-608687-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-608687-9 |
Description | CBL TIE LOCKING NATURAL 18LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.100" (2.54mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 0.667' (203.20mm, 8.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-608687-9 | TE Connectivity Raychem Cable Protection | 5,861 | A112503-ND | RM1.02000 | Similar |


