
222D232-100-0 | |
|---|---|
DigiKey Part Number | 222D232-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D232-100-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | Flame Retardant, Fluid Resistant, Lip, Mechanical Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated | |
Large Diameter Supplied | 1.161" (29.49mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.720" (18.29mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 4.500" (114.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.760" (146.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

