28 AWG Hook-Up, Dual Wall Wire 7/36 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-28-9

DigiKey Part Number
22759/32-28-9-ND
Manufacturer
Manufacturer Product Number
22759/32-28-9
Description
HOOK-UP DL STRND 28AWG WHITE
Customer Reference
Detailed Description
28 AWG Hook-Up, Dual Wall Wire 7/36 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM2.63732RM13,186.60
Manufacturers Standard Package
Unit Price without VAT:RM2.63732
Unit Price with VAT:RM2.90105
Alternate Color
HOOK-UP DL STRND 28AWG GREEN
In-Stock: 0
Unit Price: RM2.63732
CABLE 1 COND 28AWG
In-Stock: 0
Unit Price: RM4.05971