26 AWG Hook-Up Wire 19/38 Blue 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-26-6

DigiKey Part Number
22759/33-26-6-ND
Manufacturer
Manufacturer Product Number
22759/33-26-6
Description
HOOK-UP STRND 26AWG 600V BLUE
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Blue 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 10,833 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM3.68308RM18,415.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.68308
Unit Price with VAT:RM4.05139

Other Suppliers on DigiKey

10,833In Stock
Ships from WEC