Image for 44A0121-22-0/4-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-22-0/4-US

DigiKey Part Number
44A0121-22-0/4-US-ND
Manufacturer
Manufacturer Product Number
44A0121-22-0/4-US
Description
CABLE 2COND 22AWG BLK/YELLOW
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, Yellow 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.094" (2.38mm)
Shield Type
-
Length
-
Jacket Color
Black, Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 22AWG BLACK/RED
In-Stock: 0
Unit Price: RM3.05067
CABLE 2COND 22AWG BLK/BLU
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG ORG/WH
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG GRN/YL
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLU/WH
In-Stock: 0
Unit Price: RM2.52210