55A0111-16-3-E609 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM2.80388
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM3.67342
Datasheet
16 AWG Hook-Up Wire 19/29 Orange 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-16-3-E609

DigiKey Part Number
55A0111-16-3-E609-ND
Manufacturer
Manufacturer Product Number
55A0111-16-3-E609
Description
HOOK-UP STRND 16AWG 600V ORANGE
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Orange 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes