
55A0813-0-3 | |
|---|---|
DigiKey Part Number | 55A0813-0-3-ND |
Manufacturer | |
Manufacturer Product Number | 55A0813-0-3 |
Description | HOOK-UP DL STRND 1/0AWG ORANGE |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 1045/30 Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |

