
55A6871-16-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | 55A6871-16-MST4-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A6871-16-MST4-9CS2275 |
Description | CABLE 4COND 16AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Nickel Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM19.90153 | RM19,901.53 |
| Unit Price without VAT: | RM19.90153 |
|---|---|
| Unit Price with VAT: | RM21.89168 |

