New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 738.2' (225.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1193428-4

DigiKey Part Number
484-6-1193428-4-ND
Manufacturer
Manufacturer Product Number
6-1193428-4
Description
HEATSHRINK TWINWALL 1/4 BK METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 738.2' (225.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
738.2' (225.0m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
75RM43.28227RM3,246.17
150RM41.68680RM6,253.02
Manufacturers Standard Package
Unit Price without VAT:RM43.28227
Unit Price with VAT:RM47.61050