
680332-000 | |
|---|---|
DigiKey Part Number | 680332-000-ND |
Manufacturer | |
Manufacturer Product Number | 680332-000 |
Description | CONN SPLICE 300-1510 CMA CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300-1510 CMA Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 300-1510 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.16689 | RM12,333.78 |
| Unit Price without VAT: | RM6.16689 |
|---|---|
| Unit Price with VAT: | RM6.78358 |

