Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 15.0' (4.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-MINI-SPL-1-BK

DigiKey Part Number
VER001K-15-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-MINI-SPL-1-BK
Description
HEATSHRINK LOW TEMP 1" 15' BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 15.0' (4.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
15.0' (4.6m)
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM147.95000RM147.95
2RM136.07000RM272.14
3RM129.56000RM388.68
5RM121.80200RM609.01
7RM116.95571RM818.69
10RM112.02600RM1,120.26
25RM107.52720RM2,688.18
Manufacturers Standard Package
Unit Price without VAT:RM147.95000
Unit Price with VAT:RM162.74500

Other Suppliers on DigiKey

5In Stock
Ships from WEC
Alternate Length
HEATSHRINK 1.055" X 196.8' BLACK
In-Stock: 0
Unit Price: RM7.45547
HEATSHRINK 1.055" X 4' BLACK
In-Stock: 0
Unit Price: RM15.11687
HEATSHRINK 1.055" X 250' BLACK
In-Stock: 0
Unit Price: RM568.09900
HEAT SHRINK TUBING 1=1M
In-Stock: 18
Unit Price: RM23.76000