
B-044-20-N | |
|---|---|
DigiKey Part Number | B-044-20-N-ND |
Manufacturer | |
Manufacturer Product Number | B-044-20-N |
Description | SLDR SLEEVE WIRE-PIN 0.135" BLU |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Pin | |
Diameter | 0.135" (3.43mm) | |
Length | 1.100" (27.94mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.74075 | RM13,740.75 |
| Unit Price without VAT: | RM13.74075 |
|---|---|
| Unit Price with VAT: | RM15.11483 |

