
BATTU-12.7/6.1-A1-0-51MM | |
|---|---|
DigiKey Part Number | BATTU-12.7/6.1-A1-0-51MM-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.7/6.1-A1-0-51MM |
Description | HEATSHRINK 1/2" X 0.167' BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 0.167' (51.00mm, 2.01") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (51.00mm, 2.01") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 5 | RM1.88400 | RM9.42 |
| 10 | RM1.73000 | RM17.30 |
| 20 | RM1.59000 | RM31.80 |
| 50 | RM1.42400 | RM71.20 |
| 100 | RM1.30970 | RM130.97 |
| 250 | RM1.17240 | RM293.10 |
| 500 | RM1.10116 | RM550.58 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

