Image for CB5111-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5111-000

DigiKey Part Number
CB5111-000-ND
Manufacturer
Manufacturer Product Number
CB5111-000
Description
HEATSHRINK 1-1/4" X 0.25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 5.6 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1-1/4" X 0.833' BLACK
In-Stock: 0
Unit Price: RM89.99630