
CGPT-25.4/12.7-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-25.4/12.7-0-SP-ND 484-CGPT-25.4/12.7-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-25.4/12.7-0-SP |
Description | HEAT SHRINK 25.4MM BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 60 | RM9.12700 | RM547.62 |
| 120 | RM8.39450 | RM1,007.34 |
| 180 | RM7.99361 | RM1,438.85 |
| 300 | RM7.51567 | RM2,254.70 |
| 420 | RM7.32295 | RM3,075.64 |
| Unit Price without VAT: | RM9.12700 |
|---|---|
| Unit Price with VAT: | RM10.03970 |

