
CRN-1/16-0-STK-CS34568 | |
|---|---|
DigiKey Part Number | 484-CRN-1/16-0-STK-CS34568-ND |
Manufacturer | |
Manufacturer Product Number | CRN-1/16-0-STK-CS34568 |
Description | HEATSHRINK 1/16" X 4' BK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.031" (0.79mm) 2 to 1 Black 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.031" (0.79mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.56860 | RM1,892.15 |
| Unit Price without VAT: | RM7.56860 |
|---|---|
| Unit Price with VAT: | RM8.32546 |

